+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BCP56T3G

Transistor: NPN; bipolar; 80V; 1A; 1.5W; SOT223-4,TO261-4


Manufacturer: ONSEMI

Manufacturer part number:
BCP56T3G
TME Symbol:
BCP56T3G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
1A
Power dissipation
1.5W
Case
SOT223-4, TO261-4
Current gain
40...250
Mounting
SMD
Kind of package
reel, tape
Frequency
130MHz
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors ONSEMI,
*
BCP56T3G
0 in TME stock
Net price for quantities from 4000 pcs - 0.15 USDGross price for quantities from 4000 pcs - 0.15 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.