+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Collector-emitter voltage | 20V | |
Collector current | 2A | |
Power dissipation | 1.35W | |
Case | SC73, SOT223 | |
Current gain | 85...375 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 170MHz | |
Application | automotive industry |