+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BCR12PN-AQ

Transistor: NPN / PNP; bipolar; BRT,complementary pair; 50V; 0.1A


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
BCR12PN-AQ
TME Symbol:
BCR12PN-AQ-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT, complementary pair
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.2W
Case
SOT363
Mounting
SMD
Kind of package
reel, tape
Frequency
170MHz
Base resistor
10kΩ
Application
automotive industry
Base-emitter resistor
47kΩ
Gross weight0.1 g
Certificates
See other products in this category: Complementary transistors DIOTEC SEMICONDUCTOR,
*
BCR12PN-AQ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.08 USDGross price for quantities from 1 pcs - 0.08 USD
Net price for quantities from 10 pcs - 0.06 USDGross price for quantities from 10 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Net price for quantities from 12000 pcs - 0.04 USDGross price for quantities from 12000 pcs - 0.04 USD