+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BCR191E6327

Transistor: PNP; bipolar; BRT; 50V; 0.1A; 0.2W; SOT23; R1: 22kΩ


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BCR191E6327
TME Symbol:
BCR191E6327

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
BRT
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.2W
Case
SOT23
Mounting
SMD
Frequency
200MHz
Base resistor
22kΩ
Base-emitter resistor
22kΩ
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors INFINEON TECHNOLOGIES,
*
BCR191E6327
8475 in TME stock
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
Net price for quantities from 12000 pcs - 0.05 USDGross price for quantities from 12000 pcs - 0.05 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerReel = 3 000 pcs