+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BCR400WH6327XTSA1

IC: driver; SOT343; 10mA; 330mW; 1.6÷18VDC; active bias controller


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BCR400WH6327XTSA1
TME Symbol:
BCR400WH6327XTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Case
SOT343
Output current
10mA
Power
0.33W
Integrated circuit features
active bias controller
Mounting
SMD
Kind of package
reel, tape
Supply voltage
  • 1.6...18V DC
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits INFINEON TECHNOLOGIES,
*
BCR400WH6327XTSA1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 1300 pcs - 0.11 USDGross price for quantities from 1300 pcs - 0.11 USD
Net price for quantities from 2500 pcs - 0.11 USDGross price for quantities from 2500 pcs - 0.11 USD
Packaging method by the manufacturer:Reel = 3 000 pcs