+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BCR401RE6327HTSA1

IC: driver; single transistor; current regulator,LED driver


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BCR401RE6327HTSA1
TME Symbol:
BCR401RE6327HTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
driver
Topology
single transistor
Kind of integrated circuit
current regulator, LED driver
Case
SOT143R
Output current
60mA
Number of channels
1
Mounting
SMD
Operating voltage
1.2...18V DC
Gross weight0.1 g
Certificates
See other products in this category: LED drivers INFINEON TECHNOLOGIES,
*
BCR401RE6327HTSA1
0 in TME stock
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.