+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of integrated circuit | driver | |
Topology | single transistor | |
Kind of integrated circuit | current regulator, LED driver | |
Case | SOT143R | |
Output current | 20...60mA | |
Number of channels | 1 | |
Integrated circuit features | linear dimming | |
Mounting | SMD | |
Operating voltage | 1.2...18V DC |