+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SAMTEC
Manufacturer | SAMTEC | |
Type of connector | pin strips | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 50 | |
Electrical mounting | THT | |
Current rating | 4.6A | |
Spatial orientation | straight | |
Contacts pitch | 2.54mm | |
Contact plating | gold-plated | |
Lead length | 3.25mm | |
Flammability rating | UL94V-0 | |
Contact material | phosphor bronze | |
Body material | LCP | |
Body colour | black | |
Operating temperature | -55...125°C |