+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BCT2N

Tip: butt splice; copper; 1.5÷2.5mm2; tinned; crimped; 16AWG÷14AWG


Manufacturer: NINIGI

Manufacturer part number:
BCT2N
TME Symbol:
BCT2N

Specification

Manufacturer
NINIGI
Type of tip
butt splice
Contact material
copper
Wire cross-section
1.5...2.5mm2
Contact plating
tinned
Electrical mounting
crimped
Wire size
16AWG...14AWG
Gross weight1.002 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bootlace ferrule and butt splice NINIGI,
*
BCT2N
10810 in TME stock
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
Net price for quantities from 9000 pcs - 0.07 USDGross price for quantities from 9000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs