+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 40W | |
Input voltage | 9...36V DC | |
Output voltage | 12V DC | |
Output voltage 2 | -12V DC | |
Output current | 1.67A | |
Output current 2 | 1.67A | |
Mounting | THT | |
Manufacturer series | BCT40T | |
Body dimensions | 25.4x25.4x10.5mm | |
Efficiency | 89% | |
Operating temperature | -40...105°C | |
Switching frequency | 400kHz | |
Protection | anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 2kV DC | |
Number of outputs | 2 | |
Dimensions | 1"x1" |