+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BCT40T48S05

Converter: DC/DC; 40W; Uin: 18÷75VDC; Uout: 5VDC; Iout: 8A; THT; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
BCT40T48S05
TME Symbol:
BCT40T48S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
40W
Input voltage
18...75V DC
Output voltage
5V DC
Output current
8A
Mounting
THT
Manufacturer series
BCT40T
Body dimensions
25.4x25.4x10.5mm
Efficiency
88%
Operating temperature
-40...105°C
Switching frequency
400kHz
Protection
anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
1
Dimensions
1"x1"
Dimensions
Gross weight17.77 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
BCT40T48S05
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.35 USDGross price for quantities from 1 pcs - 45.35 USD
Net price for quantities from 10 pcs - 43.83 USDGross price for quantities from 10 pcs - 43.83 USD
Net price for quantities from 100 pcs - 39.30 USDGross price for quantities from 100 pcs - 39.30 USD
Packaging method by the manufacturer:Tube = 8 pcs