+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BCTGK

Cable; 8m; RCA plug,both sides; Plating: gold-plated; black


Manufacturer: VENTION

Manufacturer part number:
BCTGK
TME Symbol:
BCTGK

Specification

Manufacturer
VENTION
Type of connection cable
RCA - RCA
Cable length
8m
Contact plating
gold-plated
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Cable/adapter structure
  • both sides
  • RCA plug
Gross weight386 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Audio - Video Cables VENTION,
*
BCTGK
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.81 USDGross price for quantities from 1 pcs - 32.81 USD
Net price for quantities from 5 pcs - 26.85 USDGross price for quantities from 5 pcs - 26.85 USD
Net price for quantities from 10 pcs - 23.86 USDGross price for quantities from 10 pcs - 23.86 USD
Net price for quantities from 20 pcs - 20.89 USDGross price for quantities from 20 pcs - 20.89 USD