+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | PNP | |
Polarisation | bipolar | |
Collector-emitter voltage | 45V | |
Collector current | 0.8A | |
Power dissipation | 0.225W | |
Case | SOT23, TO236AB | |
Current gain | 120...400 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 100MHz |