+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BCX41E6327

Transistor: NPN; bipolar; 125V; 0.8A; 0.33W; SOT23


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BCX41E6327
TME Symbol:
BCX41

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
125V
Collector current
0.8A
Power dissipation
0.33W
Case
SOT23
Mounting
SMD
Frequency
100MHz
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors INFINEON TECHNOLOGIES,
*
BCX41E6327
0 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
Net price for quantities from 9000 pcs - 0.07 USDGross price for quantities from 9000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs