+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BCX41TA

Transistor: NPN; bipolar; 125V; 0.8A; 330mW; SOT23


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
BCX41TA
TME Symbol:
BCX41TA

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
125V
Collector current
0.8A
Power dissipation
0.33W
Case
SOT23
Current gain
25...63
Mounting
SMD
Kind of package
reel, tape
Frequency
100MHz
Manufacturer standard package
1000pcs.
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors DIODES INCORPORATED,
*
BCX41TA
0 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
Net price for quantities from 6000 pcs - 0.08 USDGross price for quantities from 6000 pcs - 0.08 USD
Net price for quantities from 9000 pcs - 0.07 USDGross price for quantities from 9000 pcs - 0.07 USD
Net price for quantities from 21000 pcs - 0.07 USDGross price for quantities from 21000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs