+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BCX55TA

Transistor: NPN; bipolar; 60V; 1A; 1W; SOT89


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
BCX55TA
TME Symbol:
BCX55TA

Specification

Manufacturer
DIODES INCORPORATED
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
1A
Power dissipation
1W
Case
SOT89
Mounting
SMD
Kind of package
reel, tape
Frequency
150MHz
Manufacturer standard package
1000pcs.
Gross weight0.092 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors DIODES INCORPORATED,
*
BCX55TA
0 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
Net price for quantities from 7000 pcs - 0.09 USDGross price for quantities from 7000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.