+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BCX56-16HE3-TP

Transistor: NPN; bipolar; 80V; 1A; 500mW; SOT89


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
BCX56-16HE3-TP
TME Symbol:
BCX56-16HE3-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
1A
Power dissipation
0.5W
Case
SOT89
Current gain
100...250
Mounting
SMD
Kind of package
reel, tape
Frequency
130MHz
Application
automotive industry
Gross weight0.085 g
Certificates
See other products in this category: NPN SMD transistors MICRO COMMERCIAL COMPONENTS,
*
BCX56-16HE3-TP
0 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 5 pcs - 0.27 USDGross price for quantities from 5 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
Net price for quantities from 7000 pcs - 0.08 USDGross price for quantities from 7000 pcs - 0.08 USD
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcsCardboard = 8 000 pcs