+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BCZ76-200

Cable tie; L: 200mm; W: 7.9mm; acid resistant steel AISI 316; wave


Manufacturer: RAYCHEM RPG

Manufacturer part number:
BCZ76-200
TME Symbol:
BCZ76-200

Specification

Manufacturer
RAYCHEM RPG
Type of cable accessories
cable tie
Length
0.2m
Tie width
7.9mm
Tie material
acid resistant steel AISI 316
Tie strength
1112N
Colour
black
Version
wave
Loop diameter max
50mm
Plating material
polyester
Thickness
0.25mm
Resistance to
UV rays
Operating temperature
-60...150°C
Gross weight3.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties – Metal RAYCHEM RPG,
*
BCZ76-200
30 in TME stock
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs