+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BLAUBERG
Manufacturer | BLAUBERG | |
Type of fan | DC | |
Kind of fan | radial | |
Fan dimensions | Ø190x72.4mm | |
Power consumption | 85W | |
Current rating | 3.9A | |
Fan efficiency | 720m3/h | |
Noise level | 68dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 3400rpm | |
Impeller material | plastic | |
IP rating | IP55 | |
Operating temperature | -25...60°C | |
Cable length | 0.5m | |
Colour | black/blue, blue | |
Direction of rotation | clockwise |