+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD04

Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.025A/25VDC; Pos: 2


Manufacturer: C&K

Manufacturer part number:
BD04
TME Symbol:
BD04

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
4
Switching method
OFF-ON
DC contacts rating @R
0.025A / 25V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Switches features
raised actuator
Min. insulation resistance
1GΩ
Body dimensions
9.65x6.73x12.19mm
Leads
for PCB
Manufacturer series
BD
Row pitch
2.54mm
Electrical life
10000 cycles
Contacts configuration
SPST
Overall length
12.19mm
Gross weight0.857 g
Certificates

WATCH VIDEO

See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
BD04
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 43 pcs - 1.58 USDGross price for quantities from 43 pcs - 1.58 USD
Packaging method by the manufacturer:Tube = 43 pcs