+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD13510STU

Transistor: NPN; bipolar; 45V; 1.5A; 12.5W; TO126ISO


Manufacturer: ONSEMI

Manufacturer part number:
BD13510STU
TME Symbol:
BD13510STU

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
1.5A
Power dissipation
12.5W
Case
TO126ISO
Mounting
THT
Kind of package
tube
Gross weight0.846 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
BD13510STU
1374 in TME stock
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 120 pcs - 0.16 USDGross price for quantities from 120 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 60 pcs