+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD13516STU

Transistor: NPN; bipolar; 45V; 1.5A; 12.5W; TO126ISO

Manufacturer: ONSEMI

Manufacturer part number:
BD13516STU
TME Symbol:
BD13516STU

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
1.5A
Power dissipation
12.5W
Case
TO126ISO
Current gain
100...250
Mounting
THT
Kind of package
tube
Gross weight0.867 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
BD13516STU
1711 in TME stock
Net price for quantities from 1 pcs - 1.10 USDGross price for quantities from 1 pcs - 1.10 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 60 pcs - 0.49 USDGross price for quantities from 60 pcs - 0.49 USD
Net price for quantities from 120 pcs - 0.45 USDGross price for quantities from 120 pcs - 0.45 USD
Net price for quantities from 300 pcs - 0.40 USDGross price for quantities from 300 pcs - 0.40 USD
Net price for quantities from 540 pcs - 0.37 USDGross price for quantities from 540 pcs - 0.37 USD
Net price for quantities from 1020 pcs - 0.35 USDGross price for quantities from 1020 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 60 pcs