+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD135G

Transistor: NPN; bipolar; 45V; 1.5A; 12.5W; TO225

Manufacturer: ONSEMI

Manufacturer part number:
BD135G
TME Symbol:
BD135G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
1.5A
Power dissipation
12.5W
Case
TO225
Current gain
40...250
Mounting
THT
Kind of package
bulk
Gross weight0.2 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
BD135G
0 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)