+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD139

Transistor: NPN; bipolar; 80V; 1.5A; 12.5W; SOT32


Manufacturer: STMicroelectronics

Manufacturer part number:
BD139
TME Symbol:
BD139-ST

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
1.5A
Power dissipation
12.5W
Case
SOT32
Current gain
25...250
Mounting
THT
Kind of package
tube
Frequency
50MHz
Gross weight0.64 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics,
*
BD139
6138 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 5 pcs - 0.66 USDGross price for quantities from 5 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 2 000 pcs