+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD1604MUV-E2

IC: driver; 30mA; 4.5V; Uin: 2.7÷5.5V; 1MHz


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD1604MUV-E2
TME Symbol:
BD1604MUVE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
driver
Output current
30mA
Output voltage
4.5V
Mounting
SMD
Operating temperature
-30...85°C
Input voltage
2.7...5.5V
Frequency
1MHz
Gross weight0.058 g
See other products in this category: LED drivers ROHM SEMICONDUCTOR,
*
BD1604MUV-E2
3066 in an external stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 89.
Multiple of: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 89 pcs - 0.85 USDGross price for quantities from 89 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 300 pcs - 0.71 USDGross price for quantities from 300 pcs - 0.71 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
Net price for quantities from 1000 pcs - 0.62 USDGross price for quantities from 1000 pcs - 0.62 USD