+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD166

Transistor: PNP; bipolar; 45V; 1.5A; 20W; TO126

Manufacturer: CDIL

Manufacturer part number:
BD166
TME Symbol:
BD166-CDI

Specification

Manufacturer
CDIL
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
1.5A
Power dissipation
20W
Case
TO126
Current gain
15...40
Mounting
THT
Kind of package
tube
Frequency
6MHz
Gross weight0.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors CDIL,
*
BD166
1940 in TME stock
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.16 USDGross price for quantities from 25 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerBag = 500 pcsCardboard = 2 000 pcs