+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD18327EFV-ME2

IC: driver; boost,buck; HTSSOP20; 1.5A; 6÷18V


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD18327EFV-ME2
TME Symbol:
BD18327EFVME-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
driver
Topology
boost, buck
Case
HTSSOP20
Output current
1.5A
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Supply voltage
  • 6...18V
Gross weight0.084 g
See other products in this category: LED drivers ROHM SEMICONDUCTOR,
*
BD18327EFV-ME2
35 in an external stock
Net price for quantities from 25 pcs - 3.06 USDGross price for quantities from 25 pcs - 3.06 USD
Net price for quantities from 30 pcs - 2.50 USDGross price for quantities from 30 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 25.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.