+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of integrated circuit | driver | |
Topology | boost, buck | |
Output current | 0.15A | |
Integrated circuit features | PWM | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Application | automotive industry | |
Input voltage | 5.5...20V | |
Frequency | 750Hz |