+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD18347EFV-ME2

IC: driver; boost; 150mA; 40V; PWM; Uin: 5.5÷20V; 750Hz; Usup: 5.5÷20V


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD18347EFV-ME2
TME Symbol:
BD18347EFVME-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
driver
Topology
boost
Output current
0.15A
Output voltage
40V
Integrated circuit features
PWM
DC supply current
0.15mA
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Input voltage
5.5...20V
Frequency
750Hz
Supply voltage
  • 5.5...20V
Gross weight0.1 g
See other products in this category: LED drivers ROHM SEMICONDUCTOR
*
BD18347EFV-ME2
Product withdrawn from the offer
Use the specification table below to search for similar products