+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD18362EFV-ME2

IC: driver; buck; 1A; 48V; thermal protection; Uin: 5.5÷60V


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD18362EFV-ME2
TME Symbol:
BD18362EFVME-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
driver
Topology
buck
Output current
1A
Output voltage
48V
Integrated circuit features
thermal protection
DC supply current
7mA
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Input voltage
5.5...60V
Maximum output current
1A
Supply voltage
  • 5.5...60V
Gross weight0.11 g
See other products in this category: LED drivers ROHM SEMICONDUCTOR,
*
BD18362EFV-ME2
50 in an external stock
Net price for quantities from 15 pcs - 5.20 USDGross price for quantities from 15 pcs - 5.20 USD
Net price for quantities from 30 pcs - 4.64 USDGross price for quantities from 30 pcs - 4.64 USD
Net price for quantities from 50 pcs - 4.53 USDGross price for quantities from 50 pcs - 4.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 15.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.