+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | load switch | |
Output current | 0.5A | |
Number of channels | 1 | |
Kind of output | N-Channel | |
Mounting | SMD | |
Case | SSOP5 | |
On-state resistance | 0.2Ω | |
Active logical level | high | |
Operating temperature | -25...85°C | |
Protection | over current OCP, overheating OTP, undervoltage UVP |