+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD2232G-GTR

IC: power switch; high-side,USB switch; 1.3A; Ch: 1; N-Channel; SMD

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD2232G-GTR
TME Symbol:
BD2232G-GTR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
power switch
Kind of integrated circuit
high-side, USB switch
Output current
1.3A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
SSOP5
On-state resistance
0.1Ω
Kind of package
reel, tape
Active logical level
high
Supply voltage
  • 2.7...5.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits ROHM SEMICONDUCTOR,
*
BD2232G-GTR
0 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 6000 pcs - 0.37 USDGross price for quantities from 6000 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.