+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD2801MUV-E2

IC: driver; VQFN16; 20V; Uin: 3135÷3465mV; Usup: 3135÷3465mV


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD2801MUV-E2
TME Symbol:
BD2801MUVE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
driver
Case
VQFN16
Output voltage
20V
DC supply current
5mA
Mounting
SMD
Operating temperature
0...70°C
Input voltage
3135...3465mV
Supply voltage
  • 3135...3465mV
Gross weight0.091 g
See other products in this category: LED drivers ROHM SEMICONDUCTOR
*
BD2801MUV-E2
Product withdrawn from the offer
Use the specification table below to search for similar products