+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD34302EKV-E2

IC: D/A converter; Ch: 2; -40÷85°C


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD34302EKV-E2
TME Symbol:
BD34302EKVE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
D/A converter
Number of channels
2
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.43 g
See other products in this category: D/A converters - integrated circuits ROHM SEMICONDUCTOR,
*
BD34302EKV-E2
29 in an external stock
Net price for quantities from 1 pcs - 103.66 USDGross price for quantities from 1 pcs - 103.66 USD
Net price for quantities from 2 pcs - 99.43 USDGross price for quantities from 2 pcs - 99.43 USD
Net price for quantities from 3 pcs - 98.02 USDGross price for quantities from 3 pcs - 98.02 USD
Net price for quantities from 4 pcs - 97.32 USDGross price for quantities from 4 pcs - 97.32 USD
Net price for quantities from 5 pcs - 87.21 USDGross price for quantities from 5 pcs - 87.21 USD
Net price for quantities from 9 pcs - 86.53 USDGross price for quantities from 9 pcs - 86.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.