+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CDIL | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Collector-emitter voltage | 32V | |
Collector current | 4A | |
Power dissipation | 36W | |
Case | TO126 | |
Current gain | 40...85 | |
Mounting | THT | |
Kind of package | tube | |
Frequency | 3MHz |