+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Collector-emitter voltage | 45V | |
Collector current | 4A | |
Power dissipation | 36W | |
Case | TO225 | |
Current gain | 85...375 | |
Mounting | THT | |
Kind of package | bulk | |
Frequency | 3MHz |