+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD438STU

Transistor: PNP; bipolar; 45V; 4A; 36W; TO126ISO

Manufacturer: ONSEMI

Manufacturer part number:
BD438STU
TME Symbol:
BD438STU

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
45V
Collector current
4A
Power dissipation
36W
Case
TO126ISO
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight0.84 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
BD438STU
0 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 3 pcs - 0.55 USDGross price for quantities from 3 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 60 pcs - 0.42 USDGross price for quantities from 60 pcs - 0.42 USD
Net price for quantities from 360 pcs - 0.39 USDGross price for quantities from 360 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 60 pcs