+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD442G

Transistor: PNP; bipolar; 80V; 4A; 36W; TO225

Manufacturer: ONSEMI

Manufacturer part number:
BD442G
TME Symbol:
BD442G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
4A
Power dissipation
36W
Case
TO225
Current gain
40...475
Mounting
THT
Kind of package
bulk
Frequency
3MHz
Gross weight0.642 g
Certificates

WATCH VIDEO

See other products in this category: PNP THT transistors ONSEMI,
*
BD442G
37 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 500 pcs