+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of integrated circuit | supervisor circuit | |
Kind of integrated circuit | voltage detector | |
Kind of RESET output | open drain | |
Active logical level | low | |
Case | SSOP6 | |
Operating temperature | -40...125°C | |
Mounting | SMD | |
Threshold on-voltage | 1277mV | |
Kind of package | reel, tape | |
Number of channels | 2 | |
Integrated circuit features | ±0,75% accuracy | |
Manufacturer series | BD48 |