+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD4931G-TR

IC: supervisor circuit; voltage detector; CMOS; 950mVDC÷10VDC

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD4931G-TR
TME Symbol:
BD4931G-TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
voltage detector
Kind of RESET output
CMOS
Active logical level
low
Case
SSOP5
Operating temperature
-40...105°C
Mounting
SMD
Threshold on-voltage
3.1V
Kind of package
reel, tape
Number of channels
1
Integrated circuit features
±1% accuracy
Manufacturer series
BD49
Supply voltage
  • 950mV DC...10V DC
Gross weight0.5 g
Certificates
See other products in this category: Watchdog and reset circuits ROHM SEMICONDUCTOR,
See other products from this series.:
*
BD4931G-TR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order