+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD5294EFV-LBE2

IC: operational amplifier; 3MHz; Ch: 4; SSOP-B14; 0.1mV; IB: 1pA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD5294EFV-LBE2
TME Symbol:
BD5294EFVLBE-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
4
Mounting
SMT
Case
SSOP-B14
Operating temperature
-40...125°C
Slew rate
2V/μs
Input offset voltage
0.1mV
Input bias current
1pA
Input offset current
1pA
Integrated circuit features
  • low offset
  • rail-to-rail
Gross weight0.13 g
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BD5294EFV-LBE2
100 in an external stock
Net price for quantities from 39 pcs - 1.96 USDGross price for quantities from 39 pcs - 1.96 USD
Net price for quantities from 50 pcs - 1.38 USDGross price for quantities from 50 pcs - 1.38 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 39.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.