+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD5638NUX-TR

IC: audio amplifier; Pout: 2.5W; Ch: 1; Amp.class: D


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD5638NUX-TR
TME Symbol:
BD5638NUX-TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
audio amplifier
Output power
2.5W
Number of channels
1
Amplifier class
D
Gross weight1 g
Certificates
See other products in this category: RTV - audio integrated circuits ROHM SEMICONDUCTOR,
*
BD5638NUX-TR
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order