+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD6210F-E2

IC: driver; MOSFET; SOP8; 500mA; Iout max: 500mA; 3÷5.5V; 680mW


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD6210F-E2
TME Symbol:
BD6210FE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
driver
Technology
MOSFET
Case
SOP8
Output current
0.5A
DC supply current
700µA
Mounting
SMD
Operating temperature
-40...85°C
Maximum output current
0.5A
Power dissipation
0.68W
Supply voltage
  • 3...5.5V
Gross weight0.13 g
See other products in this category: Motor and PWM drivers ROHM SEMICONDUCTOR,
*
BD6210F-E2
2634 in an external stock
Net price for quantities from 34 pcs - 1.74 USDGross price for quantities from 34 pcs - 1.74 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 300 pcs - 1.09 USDGross price for quantities from 300 pcs - 1.09 USD
Net price for quantities from 500 pcs - 0.97 USDGross price for quantities from 500 pcs - 0.97 USD
Net price for quantities from 1000 pcs - 0.97 USDGross price for quantities from 1000 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 34.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.