+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Output current | 25mA | |
Input voltage | 2.7...22V | |
Case | VQFN24 | |
Mounting | SMD | |
Operating temperature | -30...85°C | |
Topology | boost | |
Integrated circuit features | PWM | |
Frequency | 1MHz | |
Application | automotive industry |