+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD65D00MUV-E2

IC: driver; boost; VQFN28; 100mA; 41V; MOSFET,PWM; 1.25MHz


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD65D00MUV-E2
TME Symbol:
BD65D00MUVE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
driver
Topology
boost
Case
VQFN28
Output current
0.1A
Output voltage
41V
Mounting
SMD
Operating temperature
-40...85°C
Frequency
1.25MHz
Integrated circuit features
  • MOSFET
  • PWM
Supply voltage
  • 6...27V
Gross weight0.084 g
See other products in this category: LED drivers ROHM SEMICONDUCTOR,
*
BD65D00MUV-E2
808 in an external stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 26.
Multiple of: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 26 pcs - 2.82 USDGross price for quantities from 26 pcs - 2.82 USD
Net price for quantities from 30 pcs - 2.28 USDGross price for quantities from 30 pcs - 2.28 USD
Net price for quantities from 50 pcs - 2.18 USDGross price for quantities from 50 pcs - 2.18 USD
Net price for quantities from 100 pcs - 2.10 USDGross price for quantities from 100 pcs - 2.10 USD
Net price for quantities from 300 pcs - 1.84 USDGross price for quantities from 300 pcs - 1.84 USD