+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD7281YG-CTR

IC: operational amplifier; 7MHz; Ch: 1; SSOP5; IB: 0.5pA; Iio: 0.5pA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD7281YG-CTR
TME Symbol:
BD7281YGCTR-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
7MHz
Number of channels
1
Mounting
SMT
Case
SSOP5
Operating temperature
-40...125°C
Slew rate
10V/μs
Input bias current
0.5pA
Input offset current
0.5pA
Gross weight0.072 g
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BD7281YG-CTR
561 in an external stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 75.
Multiple of: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 75 pcs - 0.96 USDGross price for quantities from 75 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 300 pcs - 0.79 USDGross price for quantities from 300 pcs - 0.79 USD
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.77 USD