+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 7MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Case | MSOP8 | |
Operating temperature | -40...125°C | |
Slew rate | 10V/μs | |
Input offset voltage | 10µV | |
Input bias current | 0.5pA | |
Input offset current | 0.5pA |