+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD7282YFJ-CE2

IC: operational amplifier; 7MHz; Ch: 2; SOP8; 0.01mV; IB: 0.5pA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD7282YFJ-CE2
TME Symbol:
BD7282YFJCE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
7MHz
Number of channels
2
Mounting
SMT
Case
SOP8
Operating temperature
-40...125°C
Slew rate
10V/μs
Input offset voltage
10µV
Input bias current
0.5pA
Input offset current
0.5pA
Integrated circuit features
  • low noise
  • rail-to-rail
Gross weight0.11 g
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BD7282YFJ-CE2
2320 in an external stock
Net price for quantities from 82 pcs - 0.71 USDGross price for quantities from 82 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 300 pcs - 0.57 USDGross price for quantities from 300 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 82.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.