+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD7672BG-GTR

PMIC; DC/DC converter; Uin: 8.5÷25V; 1A; SSOP6; SMD; 65kHz; Ch: 1

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD7672BG-GTR
TME Symbol:
BD7672BG-GTR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
8.5...25V
Output current
1A
Case
SSOP6
Mounting
SMD
Frequency
65kHz
Topology
flyback
Number of channels
1
Operating temperature
-40...105°C
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits ROHM SEMICONDUCTOR,
*
BD7672BG-GTR
0 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 250 pcs - 0.44 USDGross price for quantities from 250 pcs - 0.44 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 3000 pcs - 0.40 USDGross price for quantities from 3000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)