+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 8.5...26V | |
Output current | 1A | |
Case | SSOP6 | |
Mounting | SMD | |
Frequency | 65kHz | |
Topology | flyback | |
Number of channels | 1 | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape |